MAX9201EUE+ Maxim, Comparator, Push-Pull O/P, 7ns 4.75 → 10.5 V 16-Pin TSSOP
- RS Stock No.:
- 799-8308
- Mfr. Part No.:
- MAX9201EUE+
- Brand:
- Maxim
Bulk discount available
Subtotal (1 unit)*
£3.87
(exc. VAT)
£4.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 77 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.87 |
| 10 - 49 | £3.70 |
| 50 - 99 | £3.60 |
| 100 - 499 | £3.45 |
| 500 + | £3.35 |
*price indicative
- RS Stock No.:
- 799-8308
- Mfr. Part No.:
- MAX9201EUE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Comparator Type | High Speed, Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 7ns | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 4.75 → 10.5 V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Typical CMRR | 50µV/V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 50µV/V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Comparator Type High Speed, Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 7ns | ||
Pin Count 16 | ||
Typical Single Supply Voltage 4.75 → 10.5 V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Typical CMRR 50µV/V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 50µV/V | ||
