Eaton White Enclosure -
- RS Stock No.:
- 103-945
- Mfr. Part No.:
- RAW price freeSAP39
- Brand:
- Ideal
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 103-945
- Mfr. Part No.:
- RAW price freeSAP39
- Brand:
- Ideal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal | |
| Product Type | Enclosure | |
| Enclosure Colour | White | |
| Length | 260mm | |
| Width | 228 mm | |
| Depth | 90mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| For Use With | Double T Profile, Flat rail, 60 mm System, Strip conductor connection, 20/25/30 mm x 5/10 mm Rail, Four-pole | |
| Select all | ||
|---|---|---|
Brand Ideal | ||
Product Type Enclosure | ||
Enclosure Colour White | ||
Length 260mm | ||
Width 228 mm | ||
Depth 90mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
For Use With Double T Profile, Flat rail, 60 mm System, Strip conductor connection, 20/25/30 mm x 5/10 mm Rail, Four-pole | ||
- COO (Country of Origin):
- CR
The Eaton Terminal plate is designed for optimal electrical performance. Featuring a self extinguishing UL 94 material with adjustable pole pitch and direct over busbar terminals, this terminal plate offers versatile connection options for a variety of applications.
Silicon and chlorine free material for sustainability
Adjustable width shroud for customizable fitting
Pole pitch adjustability for various installation requirements
Looping capability for flexible connection options
Enhanced safety with self extinguishing material
Customizable fitting options for versatile applications
Flexibility in installation with looping capability
