RSCAL (107847) Bangalore16
- RS Stock No.:
- 107-848
- Mfr. Part No.:
- Bangalore16
- Brand:
- Fujitaka
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 107-848
- Mfr. Part No.:
- Bangalore16
- Brand:
- Fujitaka
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitaka | |
| Select all | ||
|---|---|---|
Brand Fujitaka | ||
- COO (Country of Origin):
- BS
RS PRO Combination Lock Key Safe, 5 Key Capacity
The RS PRO Combination Lock Key Safe is designed for secure key storage and management. Ideal for use in factories, construction sites, and rental properties, it offers a reliable solution for emergency entry and key management. Its robust construction ensures durability and protection against the elements.
Features and Benefits
4-digit combination code: Provides secure access and easy management
High strength aluminium alloy lock body: Ensures durability and resistance to tampering
Heat treatment lock ring: Easily locks onto door handles or vehicles for versatile use
Large capacity: Accommodates up to 5 keys and 2 cards
Lightweight and durable: Made from aluminium alloy with a plastic leather case
Anti-rust, anti-corrosion, and anti-freeze: Suitable for outdoor use
Applications
Factory key storage and management
Construction site access
Rental and vacation home security
Pet sitter access
Emergency entry solutions
Additional Information
Mounting Type: Surface Mount; Wall Mount
Colour: Black
Dimensions: Depth 50.5 mm, Height 124 mm, Width 75 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.