Licefa Blue ABS Compartment Box, 21mm x 42mm x 29mm
- RS Stock No.:
- 525-3849
- Mfr. Part No.:
- DISS-SMD-BOX N2-11-11-8-8
- Brand:
- Licefa
Image representative of range
Subtotal (1 pack of 5 units)*
£7.70
(exc. VAT)
£9.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.54 | £7.70 |
*price indicative
- RS Stock No.:
- 525-3849
- Mfr. Part No.:
- DISS-SMD-BOX N2-11-11-8-8
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Height | 21mm | |
| Width | 42mm | |
| Depth | 29mm | |
| Material | ABS | |
| Colour | Blue | |
| Foam | Yes | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Height 21mm | ||
Width 42mm | ||
Depth 29mm | ||
Material ABS | ||
Colour Blue | ||
Foam Yes | ||
- COO (Country of Origin):
- DE
