ISO-TECH ICT76-G Component & IC Tester Component LCD, Model APPA 76-G
- RS Stock No.:
- 687-5282
- Brand:
- ISO-TECH
Subtotal (1 unit)*
£71.50
(exc. VAT)
£85.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.50 |
*price indicative
- RS Stock No.:
- 687-5282
- Brand:
- ISO-TECH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Tester Type | Component | |
| Display Type | LCD | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Dimensions | 175 x 84 x 31mm | |
| Height | 31mm | |
| Length | 175mm | |
| Maximum Capacitance Measurement | 20mF | |
| Maximum Resistance Measurement | 200 Ω | |
| Width | 84mm | |
| Model Number p | APPA 76-G | |
| Minimum Resistance Measurement | 20mΩ | |
| Minimum Capacitance Measurement | 20pF | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Tester Type Component | ||
Display Type LCD | ||
Battery Type 9V | ||
Power Source Battery | ||
Dimensions 175 x 84 x 31mm | ||
Height 31mm | ||
Length 175mm | ||
Maximum Capacitance Measurement 20mF | ||
Maximum Resistance Measurement 200 Ω | ||
Width 84mm | ||
Model Number p APPA 76-G | ||
Minimum Resistance Measurement 20mΩ | ||
Minimum Capacitance Measurement 20pF | ||
- COO (Country of Origin):
- TW
