Rotronic Connector Cable Assembly, Male 4-Pin Molex to SATA 15-Pin Male 4-Pin Molex Male to Male 0.2m 15-Pin SATA
- RS Stock No.:
- 500-1755
- Mfr. Part No.:
- 11.03.1055-50
- Brand:
- Rotronic
Subtotal (1 unit)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 20 April 2026
- Plus 74 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.22 |
*price indicative
- RS Stock No.:
- 500-1755
- Mfr. Part No.:
- 11.03.1055-50
- Brand:
- Rotronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic | |
| Connector A | Male 4-Pin Molex | |
| Connector B | SATA 15-Pin Male | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Rotronic | ||
Connector A Male 4-Pin Molex | ||
Connector B SATA 15-Pin Male | ||
Length 150mm | ||
- COO (Country of Origin):
- TW
