ELNO 31mm Magnetic Speaker
- RS Stock No.:
- 219-6850
- Mfr. Part No.:
- 58 DH51
- Brand:
- LEM Industries
Bulk discount available
Subtotal (1 unit)*
£9.89
(exc. VAT)
£11.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.89 |
| 10 - 24 | £9.39 |
| 25 + | £8.90 |
*price indicative
- RS Stock No.:
- 219-6850
- Mfr. Part No.:
- 58 DH51
- Brand:
- LEM Industries
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM Industries | |
| Output Impedance | 300Ω | |
| Dimensions | 31 (Dia.) x 12.2mm | |
| Diameter | 31mm | |
| Height | 12.2mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand LEM Industries | ||
Output Impedance 300Ω | ||
Dimensions 31 (Dia.) x 12.2mm | ||
Diameter 31mm | ||
Height 12.2mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||