HellermannTyton IWS Plastic Flexible Conduit Black 4.5mm 100m
- RS Stock No.:
- 424-825
- Mfr. Part No.:
- 169-22450
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 reel of 100 metres)*
£56.04
(exc. VAT)
£67.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | £56.04 | £0.56 |
| 10 - 49 | £53.23 | £0.532 |
| 50 + | £50.44 | £0.504 |
*price indicative
- RS Stock No.:
- 424-825
- Mfr. Part No.:
- 169-22450
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Length | 100m | |
| Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Series | IWS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Length 100m | ||
Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Series IWS | ||
