HellermannTyton Ovalgrip Polyolefin Black on Yellow 5mm
- RS Stock No.:
- 281-6122
- Mfr. Part No.:
- 901-10183
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 250 units)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 157 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £5.39 | £0.022 |
| 15 - 49 | £5.12 | £0.02 |
| 50 + | £4.85 | £0.019 |
*price indicative
- RS Stock No.:
- 281-6122
- Mfr. Part No.:
- 901-10183
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Material | Polyolefin | |
| Colour | Black on Yellow | |
| Length | 5mm | |
| Series | Ovalgrip | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Resistant To | Flame | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Material Polyolefin | ||
Colour Black on Yellow | ||
Length 5mm | ||
Series Ovalgrip | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Resistant To Flame | ||
