FlexLink Beam Mount Plate, strut profile 22 mm, 44 mm, Groove Size 5.5mm
- RS Stock No.:
- 308-0267
- Mfr. Part No.:
- XDFB 44X66 A
- Brand:
- FlexLink
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£11.90
(exc. VAT)
£14.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.90 |
| 10 - 24 | £11.41 |
| 25 - 49 | £10.94 |
| 50 + | £10.70 |
*price indicative
- RS Stock No.:
- 308-0267
- Mfr. Part No.:
- XDFB 44X66 A
- Brand:
- FlexLink
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Structural Element Type | Beam | |
| Connector Type | Mounting Plate | |
| Fits Groove Size | 5.5mm | |
| Fits Strut Profile | 22 mm, 44 mm | |
| Product Family | FlexLink | |
| Material | Aluminium | |
| Product System | XD | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Structural Element Type Beam | ||
Connector Type Mounting Plate | ||
Fits Groove Size 5.5mm | ||
Fits Strut Profile 22 mm, 44 mm | ||
Product Family FlexLink | ||
Material Aluminium | ||
Product System XD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

