Wylex 13 Way Split Load Metal Consumer Unit, 80A NH
- RS Stock No.:
- 569-562
- Mfr. Part No.:
- 813/226665B
- Brand:
- Wylex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 569-562
- Mfr. Part No.:
- 813/226665B
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 13 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 2 + 6 + 5 | |
| Current Rating | 80A | |
| Housing Material | Metal | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 13 | ||
Configured for Split Load Yes | ||
Split Load Configuration 2 + 6 + 5 | ||
Current Rating 80A | ||
Housing Material Metal | ||
RoHS Status: Not Applicable