Kroschu 4 Core Unscreened Industrial Cable, 0.75 mm² Grey 100m Reel
- RS Stock No.:
- 383-052
- Brand:
- Kroschu
Image representative of range
Bulk discount available
Subtotal (1 reel of 100 metres)*
£86.16
(exc. VAT)
£103.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,010 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | £86.16 | £0.862 |
| 10 - 24 | £81.85 | £0.819 |
| 25 + | £77.55 | £0.776 |
*price indicative
- RS Stock No.:
- 383-052
- Brand:
- Kroschu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroschu | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Sheath Colour | Grey | |
| American Wire Gauge | 18 AWG | |
| Outer Diameter | 7.4mm | |
| Current Rating | 13 A | |
| Maximum Operating Temperature | +80°C | |
| Core Strands | 24/0.2 mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 300 V | |
| Conductor Resistance | 26 Ω/km | |
| Insulation Material | PVC | |
| Minimum Bend Radius | 12 x D | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Kroschu | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Sheath Colour Grey | ||
American Wire Gauge 18 AWG | ||
Outer Diameter 7.4mm | ||
Current Rating 13 A | ||
Maximum Operating Temperature +80°C | ||
Core Strands 24/0.2 mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 300 V | ||
Conductor Resistance 26 Ω/km | ||
Insulation Material PVC | ||
Minimum Bend Radius 12 x D | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE