Crowbar, Claw Ended, 2000 mm Length
- RS Stock No.:
- 793-8744
- Mfr. Part No.:
- RPB50 roller pinch bar
- Brand:
- STEERMAN
Image representative of range
Subtotal (1 unit)*
£129.28
(exc. VAT)
£155.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.28 |
*price indicative
- RS Stock No.:
- 793-8744
- Mfr. Part No.:
- RPB50 roller pinch bar
- Brand:
- STEERMAN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEERMAN | |
| Overall Length | 2000 mm | |
| Bar Diameter | 70mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Overall Length 2000 mm | ||
Bar Diameter 70mm | ||
Claw Ended Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN