FXO-LC535R-622.08 Crystal Oscillator, 622.08 MHz, ±50ppm LVDS, 6-Pin SMD, 5 x 3.2 x 1.4mm
- RS Stock No.:
- 672-1028
- Mfr. Part No.:
- FXO-LC535R-622.08
- Brand:
- Fox Electronics
Bulk discount available
Subtotal (1 unit)*
£30.50
(exc. VAT)
£36.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £30.50 |
| 5 - 9 | £28.35 |
| 10 - 24 | £26.18 |
| 25 - 49 | £24.02 |
| 50 + | £21.86 |
*price indicative
- RS Stock No.:
- 672-1028
- Mfr. Part No.:
- FXO-LC535R-622.08
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Output Frequency | 622.08 MHz | |
| Output Level | LVDS | |
| Mounting Type | Surface Mount | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Pin Count | 6 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.4mm | |
| Dimensions | 5 x 3.2 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Symmetry | 45/55% | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Output Frequency 622.08 MHz | ||
Output Level LVDS | ||
Mounting Type Surface Mount | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Minimum Operating Supply Voltage 3.135 V | ||
Maximum Operating Supply Voltage 3.465 V | ||
Pin Count 6 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.4mm | ||
Dimensions 5 x 3.2 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Symmetry 45/55% | ||
- COO (Country of Origin):
- CN

