FXO-LC725R-156.25 Crystal Oscillator, 156.25 MHz, ±50ppm LVDS, 6-Pin SMD, 7 x 5 x 1.4mm
- RS Stock No.:
- 672-1185
- Mfr. Part No.:
- FXO-LC725R-156.25
- Brand:
- Fox Electronics
Bulk discount available
Subtotal (1 unit)*
£11.65
(exc. VAT)
£13.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.65 |
| 5 - 9 | £11.23 |
| 10 - 24 | £10.82 |
| 25 - 49 | £10.40 |
| 50 + | £9.98 |
*price indicative
- RS Stock No.:
- 672-1185
- Mfr. Part No.:
- FXO-LC725R-156.25
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Output Frequency | 156.25 MHz | |
| Output Level | LVDS | |
| Mounting Type | Surface Mount | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Maximum Operating Supply Voltage | 2.625 V | |
| Pin Count | 6 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.4mm | |
| Dimensions | 7 x 5 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Symmetry | 45/55% | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Output Frequency 156.25 MHz | ||
Output Level LVDS | ||
Mounting Type Surface Mount | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Minimum Operating Supply Voltage 2.375 V | ||
Maximum Operating Supply Voltage 2.625 V | ||
Pin Count 6 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.4mm | ||
Dimensions 7 x 5 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Symmetry 45/55% | ||
- COO (Country of Origin):
- CN

