OVETGLJANF-33.3330MHZ Crystal Oscillator, 33 MHz, ±50ppm CMOS 15pF, 6-Pin CSMD, 5 x 3.2 x 1.3mm
- RS Stock No.:
- 720-8841
- Mfr. Part No.:
- OVETGLJANF-33.3330MHZ
- Brand:
- TAITIEN
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.06 |
| 25 - 99 | £0.70 |
| 100 - 249 | £0.62 |
| 250 - 499 | £0.59 |
| 500 + | £0.58 |
*price indicative
- RS Stock No.:
- 720-8841
- Mfr. Part No.:
- OVETGLJANF-33.3330MHZ
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Output Frequency | 33 MHz | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Minimum Operating Supply Voltage | 2.97 V | |
| Maximum Operating Supply Voltage | 3.63 V | |
| Pin Count | 6 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.3mm | |
| Dimensions | 5 x 3.2 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Symmetry | 55% | |
| Load Capacitance | 15pF | |
| Select all | ||
|---|---|---|
Brand TAITIEN | ||
Output Frequency 33 MHz | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Minimum Operating Supply Voltage 2.97 V | ||
Maximum Operating Supply Voltage 3.63 V | ||
Pin Count 6 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.3mm | ||
Dimensions 5 x 3.2 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Symmetry 55% | ||
Load Capacitance 15pF | ||

