Interquip 25MHz Crystal ±30ppm SMD 2-Pin 6 x 3.5 x 1.2mm
- RS Stock No.:
- 728-8178
- Mfr. Part No.:
- 5QDA25000123TF50Q3
- Brand:
- Interquip
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.30
(exc. VAT)
£5.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | £0.86 | £4.30 |
| 125 - 495 | £0.724 | £3.62 |
| 500 - 1245 | £0.62 | £3.10 |
| 1250 - 2495 | £0.532 | £2.66 |
| 2500 + | £0.496 | £2.48 |
*price indicative
- RS Stock No.:
- 728-8178
- Mfr. Part No.:
- 5QDA25000123TF50Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.2mm | |
| Dimensions | 6 x 3.5 x 1.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Frequency Ageing | ±5 ppm/yr | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +70 °C | |
| Mode of Oscillation | Fundamental | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.2mm | ||
Dimensions 6 x 3.5 x 1.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Frequency Ageing ±5 ppm/yr | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +70 °C | ||
Mode of Oscillation Fundamental | ||
- COO (Country of Origin):
- CN

