Interquip 24MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm
- RS Stock No.:
- 728-8317
- Mfr. Part No.:
- 5RCA24000123TF50Q3
- Brand:
- Interquip
Bulk discount available
Subtotal (1 bag of 5 units)*
£3.05
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 105 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | £0.61 | £3.05 |
| 125 - 495 | £0.516 | £2.58 |
| 500 - 1245 | £0.476 | £2.38 |
| 1250 - 2495 | £0.442 | £2.21 |
| 2500 + | £0.412 | £2.06 |
*price indicative
- RS Stock No.:
- 728-8317
- Mfr. Part No.:
- 5RCA24000123TF50Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Dimensions | 5 x 3.2 x 1.2mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 0.05kΩ | |
| Frequency Ageing | ±5 ppm/yr | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +70 °C | |
| Mode of Oscillation | Fundamental | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Dimensions 5 x 3.2 x 1.2mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 0.05kΩ | ||
Frequency Ageing ±5 ppm/yr | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +70 °C | ||
Mode of Oscillation Fundamental | ||
- COO (Country of Origin):
- CN

