Interquip 12MHz Crystal Unit ±30ppm SMD 4-Pin 7 x 5 x 1mm
- RS Stock No.:
- 810-2772
- Mfr. Part No.:
- 5UEA12000123TF80Q3
- Brand:
- Interquip
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.17
(exc. VAT)
£5.005
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.834 | £4.17 |
| 50 - 245 | £0.702 | £3.51 |
| 250 - 495 | £0.604 | £3.02 |
| 500 - 995 | £0.516 | £2.58 |
| 1000 + | £0.486 | £2.43 |
*price indicative
- RS Stock No.:
- 810-2772
- Mfr. Part No.:
- 5UEA12000123TF80Q3
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1mm | |
| Dimensions | 7 x 5 x 1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Frequency Ageing | ±3 ppm/yr | |
| Minimum Operating Temperature | -40 °C | |
| Mode of Oscillation | Fundamental | |
| Maximum Operating Temperature | +70 °C, +85 °C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1mm | ||
Dimensions 7 x 5 x 1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Frequency Ageing ±3 ppm/yr | ||
Minimum Operating Temperature -40 °C | ||
Mode of Oscillation Fundamental | ||
Maximum Operating Temperature +70 °C, +85 °C | ||
- COO (Country of Origin):
- CN

