IQD 24MHz Crystal ±50ppm 3.2x5mm SMD 4-Pin 5 x 3.2 x 1mm
- RS Stock No.:
- 814-1663
- Mfr. Part No.:
- 24.0MHz CFPX-104 50/50/-40+85°C/18pF
- Brand:
- IQD
Bulk discount available
Subtotal (1 bag of 5 units)*
£2.80
(exc. VAT)
£3.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.56 | £2.80 |
| 50 - 245 | £0.534 | £2.67 |
| 250 - 1245 | £0.518 | £2.59 |
| 1250 - 2495 | £0.376 | £1.88 |
| 2500 + | £0.362 | £1.81 |
*price indicative
- RS Stock No.:
- 814-1663
- Mfr. Part No.:
- 24.0MHz CFPX-104 50/50/-40+85°C/18pF
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | 3.2x5mm SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Dimensions | 5 x 3.2 x 1mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 40Ω | |
| Frequency Ageing | ±3 ppm/yr | |
| Minimum Operating Temperature | -40 °C | |
| Mode of Oscillation | Fundamental | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type 3.2x5mm SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Dimensions 5 x 3.2 x 1mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 40Ω | ||
Frequency Ageing ±3 ppm/yr | ||
Minimum Operating Temperature -40 °C | ||
Mode of Oscillation Fundamental | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW

