QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- RS Stock No.:
- 814-9342
- Mfr. Part No.:
- QTC232.76809B2R
- Brand:
- QANTEK
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.42
(exc. VAT)
£5.305
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £0.884 | £4.42 |
| 25 - 45 | £0.868 | £4.34 |
| 50 - 245 | £0.854 | £4.27 |
| 250 - 495 | £0.678 | £3.39 |
| 500 + | £0.666 | £3.33 |
*price indicative
- RS Stock No.:
- 814-9342
- Mfr. Part No.:
- QTC232.76809B2R
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 9pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 0.6mm | |
| Dimensions | 2 x 1.2 x 0.6mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 90kΩ | |
| Frequency Ageing | ±3 ppm/yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 9pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 2mm | ||
Width 1.2mm | ||
Height 0.6mm | ||
Dimensions 2 x 1.2 x 0.6mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 90kΩ | ||
Frequency Ageing ±3 ppm/yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
