Current & Voltage Calibrator 0 → 19.99 mA, 0 → 24 mA RS Calibration
- RS Stock No.:
- 699-9341
- Brand:
- ISO-TECH
Subtotal (1 unit)*
£220.65
(exc. VAT)
£264.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.65 |
*price indicative
- RS Stock No.:
- 699-9341
- Brand:
- ISO-TECH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Calibrated | RSCAL | |
| Absolute Maximum Current Measurement | 24mA | |
| Best Accuracy | ±0.25 % | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Dimensions | 185 x 78 x 38mm | |
| Weight | 265g | |
| Height | 38mm | |
| Length | 185mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Source Current | 19.99 mA, 24 mA | |
| Minimum Operating Temperature | 0°C | |
| Minimum Source Current | 0mA | |
| Maximum Source Voltage | 199.9mV | |
| Model Number p | CC421 | |
| Width | 78mm | |
| Minimum Source Voltage | -199.9mV | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Calibrated RSCAL | ||
Absolute Maximum Current Measurement 24mA | ||
Best Accuracy ±0.25 % | ||
Power Source Battery | ||
Battery Type 9V | ||
Dimensions 185 x 78 x 38mm | ||
Weight 265g | ||
Height 38mm | ||
Length 185mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Source Current 19.99 mA, 24 mA | ||
Minimum Operating Temperature 0°C | ||
Minimum Source Current 0mA | ||
Maximum Source Voltage 199.9mV | ||
Model Number p CC421 | ||
Width 78mm | ||
Minimum Source Voltage -199.9mV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Supplied with
1 x alkaline PP3 battery and test leads
