Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 692-0708
- Mfr. Part No.:
- MP3-125
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Type | Diagonal | |
| Overall Length | 126 mm | |
| Jaw Length | 8mm | |
| Material | Stainless Steel | |
| Maximum Cutting Capacity | 3mm | |
| Cutting Capacity Plastic Wire | 3mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Type Diagonal | ||
Overall Length 126 mm | ||
Jaw Length 8mm | ||
Material Stainless Steel | ||
Maximum Cutting Capacity 3mm | ||
Cutting Capacity Plastic Wire 3mm | ||
