Bulk discount available
Subtotal (1 unit)*
£7.68
(exc. VAT)
£9.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £7.68 |
| 50 - 99 | £6.92 |
| 100 - 249 | £6.15 |
| 250 - 499 | £5.38 |
| 500 + | £5.00 |
*price indicative
- RS Stock No.:
- 693-5044
- Mfr. Part No.:
- 60130680153
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 68 | |
| Housing Material | Polymer | |
| Body Orientation | Straight | |
| Strain Relief | Yes | |
| Series | SCSI | |
| CAD Drawing | 3D CAD Model | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 68 | ||
Housing Material Polymer | ||
Body Orientation Straight | ||
Strain Relief Yes | ||
Series SCSI | ||
CAD Drawing 3D CAD Model | ||
- COO (Country of Origin):
- JP

