Quick Lock Hood die cast 15 way

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£12.01

(exc. VAT)

£14.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£12.01
25 - 74£10.80
75 - 199£9.61
200 - 399£8.40
400 +£7.81

*price indicative

RS Stock No.:
729-9755
Mfr. Part No.:
10415DC001
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

15

Body Orientation

Straight

Series

104

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy