Sefram DAS30PTZ 2-Port Data Logger

Subtotal (1 unit)*

£2,940.14

(exc. VAT)

£3,528.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,940.14

*price indicative

RS Stock No.:
876-2513
Mfr. Part No.:
DAS30PTZ
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Number of Input Channels

2

Power Source

Battery, Mains

Battery Type

Lithium-Ion

Battery Life

9.3 h

Dimensions

295 x 210 x 105mm

Weight

2.5kg

Height

105mm

Maximum Operating Temperature

+40°C

Width

210mm

Length

295mm

Minimum Operating Temperature

0°C

Model Number p

DAS 30

RoHS Status: Exempt

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy