Sefram DAS30TZ 2-Port Data Logger
- RS Stock No.:
- 876-2517
- Mfr. Part No.:
- DAS30TZ
- Brand:
- Sefram
Subtotal (1 unit)*
£2,284.03
(exc. VAT)
£2,740.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,284.03 |
*price indicative
- RS Stock No.:
- 876-2517
- Mfr. Part No.:
- DAS30TZ
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Number of Input Channels | 2 | |
| Power Source | Battery, Mains | |
| Battery Type | Lithium-Ion | |
| Battery Life | 9.3 h | |
| Dimensions | 295 x 210 x 105mm | |
| Weight | 2.5kg | |
| Height | 105mm | |
| Model Number p | DAS 30 | |
| Maximum Operating Temperature | +40°C | |
| Length | 295mm | |
| Width | 210mm | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Number of Input Channels 2 | ||
Power Source Battery, Mains | ||
Battery Type Lithium-Ion | ||
Battery Life 9.3 h | ||
Dimensions 295 x 210 x 105mm | ||
Weight 2.5kg | ||
Height 105mm | ||
Model Number p DAS 30 | ||
Maximum Operating Temperature +40°C | ||
Length 295mm | ||
Width 210mm | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
