Sefram DAS50P 4-Port Data Logger

Subtotal (1 unit)*

£3,449.47

(exc. VAT)

£4,139.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,449.47

*price indicative

RS Stock No.:
876-2523
Mfr. Part No.:
DAS50P
Brand:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Number of Input Channels

4

Power Source

Battery, Mains

Battery Type

Lithium-Ion

Battery Life

9.3 h

Dimensions

295 x 210 x 105mm

Weight

2.5kg

Height

105mm

Maximum Operating Temperature

+40°C

Model Number p

DAS 50

Minimum Operating Temperature

0°C

Length

295mm

Width

210mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy