Wachendorff WACOTEC1 Data Logger +80 °C
- RS Stock No.:
- 470-171
- Mfr. Part No.:
- WACOTEC1
- Brand:
- Wachendorff
Subtotal (1 unit)*
£89.74
(exc. VAT)
£107.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.74 |
*price indicative
- RS Stock No.:
- 470-171
- Mfr. Part No.:
- WACOTEC1
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Measurement Parameters | Temperature | |
| Number of Input Channels | 1 | |
| Sensor Type | Semiconductor | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +80 °C | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| Temperature Measurement Resolution | 0.1°C | |
| Power Source | Battery | |
| Battery Life | 1 yr | |
| Length | 54mm | |
| Width | 83mm | |
| Battery Type | Rechargeable Lithium-Ion | |
| Includes | Battery | |
| Weight | 40g | |
| Alarm | Yes | |
| Dimensions | 54 x 83 x 11mm | |
| Model Number p | WACOTEC1 | |
| Height | 11mm | |
| Number of Readings Per Channel | 32767 | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Measurement Parameters Temperature | ||
Number of Input Channels 1 | ||
Sensor Type Semiconductor | ||
Interface Type USB | ||
Maximum Temperature Measurement +80 °C | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Temperature Measurement Resolution 0.1°C | ||
Power Source Battery | ||
Battery Life 1 yr | ||
Length 54mm | ||
Width 83mm | ||
Battery Type Rechargeable Lithium-Ion | ||
Includes Battery | ||
Weight 40g | ||
Alarm Yes | ||
Dimensions 54 x 83 x 11mm | ||
Model Number p WACOTEC1 | ||
Height 11mm | ||
Number of Readings Per Channel 32767 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

