Wachendorff DCMPHT101 Data Logger +850 °C
- RS Stock No.:
- 470-181
- Mfr. Part No.:
- DCMPHT101
- Brand:
- Wachendorff
Subtotal (1 unit)*
£350.91
(exc. VAT)
£421.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.91 |
*price indicative
- RS Stock No.:
- 470-181
- Mfr. Part No.:
- DCMPHT101
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Measurement Parameters | pH, Temperature | |
| Number of Input Channels | 2 | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +850 °C | |
| Best Temperature Measurement Accuracy | ±0.1 °C | |
| Temperature Measurement Resolution | 0.01°C | |
| Power Source | Battery | |
| Dimensions | 115 x 26 x 61mm | |
| Battery Type | Rechargeable Lithium-Ion | |
| Model Number p | DCMPHT101 | |
| Height | 61mm | |
| Weight | 120g | |
| Battery Life | 1 yr | |
| Length | 115mm | |
| Number of Readings Per Channel | 13107 | |
| Width | 26mm | |
| Includes | Battery | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Measurement Parameters pH, Temperature | ||
Number of Input Channels 2 | ||
Interface Type USB | ||
Maximum Temperature Measurement +850 °C | ||
Best Temperature Measurement Accuracy ±0.1 °C | ||
Temperature Measurement Resolution 0.01°C | ||
Power Source Battery | ||
Dimensions 115 x 26 x 61mm | ||
Battery Type Rechargeable Lithium-Ion | ||
Model Number p DCMPHT101 | ||
Height 61mm | ||
Weight 120g | ||
Battery Life 1 yr | ||
Length 115mm | ||
Number of Readings Per Channel 13107 | ||
Width 26mm | ||
Includes Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

