Wachendorff DCMPUL101 Data Logger
- RS Stock No.:
- 470-244
- Mfr. Part No.:
- DCMPUL101
- Brand:
- Wachendorff
Subtotal (1 unit)*
£175.01
(exc. VAT)
£210.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.01 |
*price indicative
- RS Stock No.:
- 470-244
- Mfr. Part No.:
- DCMPUL101
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Measurement Parameters | Pulse | |
| Number of Input Channels | 1 | |
| Interface Type | USB | |
| Power Source | Battery | |
| Battery Life | 1 yr | |
| Weight | 24g | |
| Height | 16mm | |
| Model Number p | DCMPUL101 | |
| Dimensions | 64 x 36 x 16mm | |
| Length | 64mm | |
| Number of Readings Per Channel | 16383 | |
| Width | 36mm | |
| Includes | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Measurement Parameters Pulse | ||
Number of Input Channels 1 | ||
Interface Type USB | ||
Power Source Battery | ||
Battery Life 1 yr | ||
Weight 24g | ||
Height 16mm | ||
Model Number p DCMPUL101 | ||
Dimensions 64 x 36 x 16mm | ||
Length 64mm | ||
Number of Readings Per Channel 16383 | ||
Width 36mm | ||
Includes Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

