Wachendorff DCMHT10SS Data Logger +80 °C 100%RH
- RS Stock No.:
- 470-248
- Mfr. Part No.:
- DCMHT10SS
- Brand:
- Wachendorff
Subtotal (1 unit)*
£281.08
(exc. VAT)
£337.30
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £281.08 |
*price indicative
- RS Stock No.:
- 470-248
- Mfr. Part No.:
- DCMHT10SS
- Brand:
- Wachendorff
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Measurement Parameters | Humidity, Temperature | |
| Number of Input Channels | 2 | |
| Sensor Type | Semiconductor | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +80 °C | |
| Best Temperature Measurement Accuracy | ±0.5 °C | |
| Temperature Measurement Resolution | 0.1°C | |
| Maximum Humidity Measurement | 100%RH | |
| Power Source | Battery | |
| Best Humidity Measurement Accuracy | ±3 %RH | |
| Humidity Measurement Resolution | 0.5%RH | |
| Includes | Battery | |
| Model Number p | DCMHT10SS | |
| Dimensions | 26 (Dia.) x 138mm | |
| Weight | 285g | |
| Battery Life | 1 yr | |
| Length | 138mm | |
| Diameter | 26mm | |
| Number of Readings Per Channel | 21845 | |
| Battery Type | Rechargeable Lithium-Ion | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Measurement Parameters Humidity, Temperature | ||
Number of Input Channels 2 | ||
Sensor Type Semiconductor | ||
Interface Type USB | ||
Maximum Temperature Measurement +80 °C | ||
Best Temperature Measurement Accuracy ±0.5 °C | ||
Temperature Measurement Resolution 0.1°C | ||
Maximum Humidity Measurement 100%RH | ||
Power Source Battery | ||
Best Humidity Measurement Accuracy ±3 %RH | ||
Humidity Measurement Resolution 0.5%RH | ||
Includes Battery | ||
Model Number p DCMHT10SS | ||
Dimensions 26 (Dia.) x 138mm | ||
Weight 285g | ||
Battery Life 1 yr | ||
Length 138mm | ||
Diameter 26mm | ||
Number of Readings Per Channel 21845 | ||
Battery Type Rechargeable Lithium-Ion | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

