ON Semiconductor NCP6151S52MNR2G, DC-DC Controller 52-Pin, QFN
- RS Stock No.:
- 791-9734
- Mfr. Part No.:
- NCP6151S52MNR2G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.93
(exc. VAT)
£5.915
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.986 | £4.93 |
| 10 - 20 | £0.804 | £4.02 |
| 25 - 45 | £0.704 | £3.52 |
| 50 - 95 | £0.636 | £3.18 |
| 100 + | £0.548 | £2.74 |
*price indicative
- RS Stock No.:
- 791-9734
- Mfr. Part No.:
- NCP6151S52MNR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Controller Type | Buck Controller | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 52 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Length | 6mm | |
| Width | 6mm | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Controller Type Buck Controller | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 52 | ||
Dimensions 6 x 6 x 0.95mm | ||
Length 6mm | ||
Width 6mm | ||
Height 0.95mm | ||
