TRACOPOWER TEN 40 40W Isolated DC-DC Converter Through Hole, Vin 9 → 18 V dc, Vout 3.3/±12V dc
- RS Stock No.:
- 781-3487
- Mfr. Part No.:
- TEN 40-1233
- Brand:
- TRACOPOWER
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 781-3487
- Mfr. Part No.:
- TEN 40-1233
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3/±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Input Voltage Nominal | 12 V dc | |
| Isolation Voltage | 1500V dc | |
| Power Rating | 40W | |
| Output Current | 6/0.4A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 3 | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Load Regulation | 2 %, 5 % | |
| Line Regulation | 1 %, 5 % | |
| Length | 50.8mm | |
| MTBF | 360000h | |
| Depth | 10.2mm | |
| Ripple And Noise | 50 mV Pk-Pk, 75 mV Pk-Pk | |
| Series | TEN 40 | |
| Weight | 65g | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3/±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Input Voltage Nominal 12 V dc | ||
Isolation Voltage 1500V dc | ||
Power Rating 40W | ||
Output Current 6/0.4A | ||
Mounting Type Through Hole | ||
Number of Outputs 3 | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Load Regulation 2 %, 5 % | ||
Line Regulation 1 %, 5 % | ||
Length 50.8mm | ||
MTBF 360000h | ||
Depth 10.2mm | ||
Ripple And Noise 50 mV Pk-Pk, 75 mV Pk-Pk | ||
Series TEN 40 | ||
Weight 65g | ||
- COO (Country of Origin):
- TW

