5 piece Chipbreaker Carbide Rotary Burr Set

Image representative of range

Subtotal (1 set)*

£83.54

(exc. VAT)

£100.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£83.54

*price indicative

RS Stock No.:
157-2871
Mfr. Part No.:
RSBKIT1
Brand:
Garryson
Find similar products by selecting one or more attributes.
Select all

Brand

Garryson

Kit Type

Rotary Burr Set

Number of Pieces

5

Kit Contents

Ball, Ball Nose Cylinder, Cone, Cylinder, Tree

Burr Pattern

Chipbreaker

Burr Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy