Epson WP-4515DN Inkjet Printer
- RS Stock No.:
- 760-3902
- Mfr. Part No.:
- C11CB34301BY
- Brand:
- Epson
Subtotal (1 unit)*
£185.24
(exc. VAT)
£222.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £185.24 |
*price indicative
- RS Stock No.:
- 760-3902
- Mfr. Part No.:
- C11CB34301BY
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 4800 x 1200dpi | |
| Print Resolution Colour | 4800 x 1200dpi | |
| Maximum Print Speed B&W | 16ppm | |
| Maximum Print Speed Colour | 11ppm | |
| Connection Port | Ethernet, USB 2.0 | |
| Automatic Duplex Printing | Yes | |
| Individual Ink Cartridges | 4 | |
| Sheet Capacity | 580 | |
| Dimensions | 460 x 420 x 299mm | |
| Weight | 12.6kg | |
| Depth | 420mm | |
| Height | 299mm | |
| Width | 460mm | |
| Model | WP-4515DN | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 4800 x 1200dpi | ||
Print Resolution Colour 4800 x 1200dpi | ||
Maximum Print Speed B&W 16ppm | ||
Maximum Print Speed Colour 11ppm | ||
Connection Port Ethernet, USB 2.0 | ||
Automatic Duplex Printing Yes | ||
Individual Ink Cartridges 4 | ||
Sheet Capacity 580 | ||
Dimensions 460 x 420 x 299mm | ||
Weight 12.6kg | ||
Depth 420mm | ||
Height 299mm | ||
Width 460mm | ||
Model WP-4515DN | ||
