BROTHER MFCJ4420DW Inkjet Printer

Subtotal (1 unit)*

£112.70

(exc. VAT)

£135.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.70

*price indicative

RS Stock No.:
874-9435
Mfr. Part No.:
MFCJ4420DW
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Print Resolution Colour

6000 x 1200dpi

Maximum Print Speed B&W

20 (ISO/IEC 24734) ppm, 35 (Fast Mode) ppm

Maximum Print Speed Colour

18 (ISO/IEC 24734) ppm, 27 (Fast Mode) ppm

Connection Port

USB 2.0

Wireless

Yes

Automatic Duplex Printing

Yes

Individual Ink Cartridges

8

Sheet Capacity

150

Dimensions

480 x 289.6 x 188mm

Weight

9.3kg

Depth

289.6mm

Height

188mm

Width

480mm

Model

MFCJ4420DW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy