Epson WF-2630 Inkjet Printer
- RS Stock No.:
- 888-1217
- Mfr. Part No.:
- C11CE36401
- Brand:
- Epson
Subtotal (1 unit)*
£109.00
(exc. VAT)
£130.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.00 |
*price indicative
- RS Stock No.:
- 888-1217
- Mfr. Part No.:
- C11CE36401
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 5760 x 1440dpi | |
| Print Resolution Colour | 5760 x 1440dpi | |
| Maximum Print Speed B&W | 34 ppm, 9 (ISO/IEC 24734) ppm | |
| Maximum Print Speed Colour | 18 ppm, 4.7 (ISO/IEC 24734) ppm | |
| Connection Port | USB 2.0 | |
| Wireless | Yes | |
| Sheet Capacity | 100 | |
| Dimensions | 392 x 377 x 221mm | |
| Weight | 5.8kg | |
| Depth | 377mm | |
| Height | 221mm | |
| Width | 392mm | |
| Model | WF-2630 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 5760 x 1440dpi | ||
Print Resolution Colour 5760 x 1440dpi | ||
Maximum Print Speed B&W 34 ppm, 9 (ISO/IEC 24734) ppm | ||
Maximum Print Speed Colour 18 ppm, 4.7 (ISO/IEC 24734) ppm | ||
Connection Port USB 2.0 | ||
Wireless Yes | ||
Sheet Capacity 100 | ||
Dimensions 392 x 377 x 221mm | ||
Weight 5.8kg | ||
Depth 377mm | ||
Height 221mm | ||
Width 392mm | ||
Model WF-2630 | ||
- COO (Country of Origin):
- JP
