Subtotal (1 unit)*
£235.00
(exc. VAT)
£282.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.00 |
*price indicative
- RS Stock No.:
- 888-1223
- Mfr. Part No.:
- C11CD10301BY
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 4800 x 1200dpi | |
| Print Resolution Colour | 4800 x 1200dpi | |
| Maximum Print Speed B&W | 20 (ISO/IEC 24734) ppm, 34 ppm | |
| Maximum Print Speed Colour | 20 (ISO/IEC 24734) ppm, 30 ppm | |
| Connection Port | Ethernet (10 Base-T), Ethernet (100 Base-TX), Ethernet (1000 Base-T), USB 2.0, USB Host | |
| Wireless | Yes | |
| Sheet Capacity | 250 (Standard), 80 (MP Tray) | |
| Dimensions | 461 x 422 x 342mm | |
| Weight | 14.4kg | |
| Depth | 422mm | |
| Height | 342mm | |
| Width | 461mm | |
| Model | WF-4630DWF | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 4800 x 1200dpi | ||
Print Resolution Colour 4800 x 1200dpi | ||
Maximum Print Speed B&W 20 (ISO/IEC 24734) ppm, 34 ppm | ||
Maximum Print Speed Colour 20 (ISO/IEC 24734) ppm, 30 ppm | ||
Connection Port Ethernet (10 Base-T), Ethernet (100 Base-TX), Ethernet (1000 Base-T), USB 2.0, USB Host | ||
Wireless Yes | ||
Sheet Capacity 250 (Standard), 80 (MP Tray) | ||
Dimensions 461 x 422 x 342mm | ||
Weight 14.4kg | ||
Depth 422mm | ||
Height 342mm | ||
Width 461mm | ||
Model WF-4630DWF | ||
- COO (Country of Origin):
- JP
