Subtotal (1 unit)*
£87.00
(exc. VAT)
£104.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.00 |
*price indicative
- RS Stock No.:
- 888-1245
- Mfr. Part No.:
- C11CD90401
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 5760 x 1440dpi | |
| Print Resolution Colour | 5760 x 1440dpi | |
| Maximum Print Speed B&W | 33 ppm, 9 (ISO/IEC 24734) ppm | |
| Maximum Print Speed Colour | 15 ppm, 4.5 (ISO/IEC 24734) ppm | |
| Connection Port | USB | |
| Wireless | Yes | |
| Sheet Capacity | 100 (Standard), 20 (Photo) | |
| Dimensions | 390 x 300 x 145mm | |
| Weight | 4.2kg | |
| Depth | 300mm | |
| Height | 145mm | |
| Width | 390mm | |
| Model | XP-322 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 5760 x 1440dpi | ||
Print Resolution Colour 5760 x 1440dpi | ||
Maximum Print Speed B&W 33 ppm, 9 (ISO/IEC 24734) ppm | ||
Maximum Print Speed Colour 15 ppm, 4.5 (ISO/IEC 24734) ppm | ||
Connection Port USB | ||
Wireless Yes | ||
Sheet Capacity 100 (Standard), 20 (Photo) | ||
Dimensions 390 x 300 x 145mm | ||
Weight 4.2kg | ||
Depth 300mm | ||
Height 145mm | ||
Width 390mm | ||
Model XP-322 | ||
- COO (Country of Origin):
- JP
