Subtotal (1 unit)*
£235.00
(exc. VAT)
£282.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.00 |
*price indicative
- RS Stock No.:
- 888-1254
- Mfr. Part No.:
- C11CD96401
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 5760 x 1400dpi | |
| Print Resolution Colour | 5760 x 1400dpi | |
| Maximum Print Speed B&W | 32 ppm, 9.5 (ISO/IEC 24734) ppm | |
| Maximum Print Speed Colour | 32 ppm, 9 (ISO/IEC 24734) ppm | |
| Connection Port | Ethernet, USB | |
| Wireless | Yes | |
| Sheet Capacity | 100 (Standard), 20 (Photo) | |
| Dimensions | 390 x 341 x 141mm | |
| Weight | 6.9kg | |
| Depth | 341mm | |
| Height | 141mm | |
| Width | 390mm | |
| Model | XP-760 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 5760 x 1400dpi | ||
Print Resolution Colour 5760 x 1400dpi | ||
Maximum Print Speed B&W 32 ppm, 9.5 (ISO/IEC 24734) ppm | ||
Maximum Print Speed Colour 32 ppm, 9 (ISO/IEC 24734) ppm | ||
Connection Port Ethernet, USB | ||
Wireless Yes | ||
Sheet Capacity 100 (Standard), 20 (Photo) | ||
Dimensions 390 x 341 x 141mm | ||
Weight 6.9kg | ||
Depth 341mm | ||
Height 141mm | ||
Width 390mm | ||
Model XP-760 | ||
- COO (Country of Origin):
- JP
