Fujifilm S9200 Digital Camera
- RS Stock No.:
- 813-3644
- Mfr. Part No.:
- P10NC12610A
- Brand:
- Fujifilm
Subtotal (1 unit)*
£279.99
(exc. VAT)
£335.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 05 May 2026
- Plus 5 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.99 |
*price indicative
- RS Stock No.:
- 813-3644
- Mfr. Part No.:
- P10NC12610A
- Brand:
- Fujifilm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujifilm | |
| Model | S9200 | |
| Colour | Black | |
| Optical Zoom | 50X | |
| Digital Zoom | 100X | |
| LCD Size | 3in | |
| Built-In Flash | Yes | |
| Weight | 670g | |
| Height | 86.9mm | |
| Width | 122.6mm | |
| Depth | 116.2mm | |
| Dimensions | 122.6 x 86.9 x 116.2mm | |
| Select all | ||
|---|---|---|
Brand Fujifilm | ||
Model S9200 | ||
Colour Black | ||
Optical Zoom 50X | ||
Digital Zoom 100X | ||
LCD Size 3in | ||
Built-In Flash Yes | ||
Weight 670g | ||
Height 86.9mm | ||
Width 122.6mm | ||
Depth 116.2mm | ||
Dimensions 122.6 x 86.9 x 116.2mm | ||
- COO (Country of Origin):
- CN
