NVE IL712S-1E 2-channel Digital Isolator, 2500 V ac
- RS Stock No.:
- 418-436P
- Mfr. Part No.:
- IL712S-1E
- Brand:
- NVE
Bulk discount available
Subtotal 5 units (supplied as a tape)*
£21.30
(exc. VAT)
£25.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 77 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £4.26 |
| 10 - 49 | £3.90 |
| 50 - 99 | £3.82 |
| 100 + | £3.74 |
*price indicative
- RS Stock No.:
- 418-436P
- Mfr. Part No.:
- IL712S-1E
- Brand:
- NVE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Number of Channels | 2 | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 3 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 3.1mm | |
| Depth | 5mm | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Number of Channels 2 | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 3 mA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 3.1mm | ||
Depth 5mm | ||
Width 1.1mm | ||
Approvals
UL 1577
