Assmann 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Closed Frame IC Dip Socket
- RS Stock No.:
- 198-2228
- Mfr. Part No.:
- AR 24 HZLKO
- Brand:
- Assmann
Image representative of range
Bulk discount available
Subtotal (1 tube of 20 units)*
£126.45
(exc. VAT)
£151.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 24 | £126.45 | £6.323 |
| 25 - 74 | £113.80 | £5.69 |
| 75 - 199 | £101.17 | £5.059 |
| 200 - 399 | £88.52 | £4.426 |
| 400 + | £82.19 | £4.11 |
*price indicative
- RS Stock No.:
- 198-2228
- Mfr. Part No.:
- AR 24 HZLKO
- Brand:
- Assmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assmann | |
| Number of Contacts | 24 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Orientation | Vertical | |
| Depth | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Voltage Rating | 50 V | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Assmann | ||
Number of Contacts 24 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Orientation Vertical | ||
Depth 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Voltage Rating 50 V | ||
Maximum Operating Temperature +85°C | ||

