Electronic Assembly White Display Backlight, LED 32-pin 64 x 78mm
- RS Stock No.:
- 758-8778
- Mfr. Part No.:
- EA LED78x64-W
- Brand:
- Electronic Assembly
Bulk discount available
Subtotal (1 unit)*
£21.90
(exc. VAT)
£26.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.90 |
| 5 - 9 | £21.50 |
| 10 + | £21.00 |
*price indicative
- RS Stock No.:
- 758-8778
- Mfr. Part No.:
- EA LED78x64-W
- Brand:
- Electronic Assembly
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electronic Assembly | |
| Backlight Type | LED | |
| Backlight Colours | White | |
| Number of Pins | 32 | |
| Dimensions | 64 x 78mm | |
| Height | 64mm | |
| Width | 78mm | |
| Select all | ||
|---|---|---|
Brand Electronic Assembly | ||
Backlight Type LED | ||
Backlight Colours White | ||
Number of Pins 32 | ||
Dimensions 64 x 78mm | ||
Height 64mm | ||
Width 78mm | ||
- COO (Country of Origin):
- CN
