TLC5924DAP, LED Driver 16-Segments, 3.3 V, 5 V, 32-pin HTSSOP EP
- RS Stock No.:
- 389-338
- Mfr. Part No.:
- TLC5924DAP
- Brand:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 389-338
- Mfr. Part No.:
- TLC5924DAP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Segments | 16 | |
| Maximum Supply Current | 65 mA | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 32 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 11 x 6.2 x 1.15mm | |
| Height | 1.15mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Segments 16 | ||
Maximum Supply Current 65 mA | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 32 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Dimensions 11 x 6.2 x 1.15mm | ||
Height 1.15mm | ||
Length 11mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6.2mm | ||
