NXP PCA9634PW,112, LED Driver 8-Segments, 3.3 V, 5 V, 20-Pin TSSOP
- RS Stock No.:
- 511-030
- Mfr. Part No.:
- PCA9634PW
- Brand:
- NXP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 511-030
- Mfr. Part No.:
- PCA9634PW
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Segments | 8 | |
| Maximum Supply Current | 10 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Segments 8 | ||
Maximum Supply Current 10 mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 6.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
