LM3519MK-20/NOPB, LED Driver 4-Segments, 3.3 V, 5 V, 6-pin TSOT
- RS Stock No.:
- 649-0538
- Mfr. Part No.:
- LM3519MK-20/NOPB
- Brand:
- Texas Instruments
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.888 | £4.44 |
| 25 - 45 | £0.856 | £4.28 |
| 50 - 95 | £0.808 | £4.04 |
| 100 - 245 | £0.794 | £3.97 |
| 250 + | £0.728 | £3.64 |
*price indicative
- RS Stock No.:
- 649-0538
- Mfr. Part No.:
- LM3519MK-20/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Segments | 4 | |
| Maximum Supply Current | 0.9 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT | |
| Pin Count | 6 | |
| Typical Operating Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 2.97 x 1.65 x 0.87mm | |
| Height | 0.87mm | |
| Length | 2.97mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.65mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Segments 4 | ||
Maximum Supply Current 0.9 mA | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 6 | ||
Typical Operating Supply Voltage 3.3 V, 5 V | ||
Dimensions 2.97 x 1.65 x 0.87mm | ||
Height 0.87mm | ||
Length 2.97mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.65mm | ||