LT3478IFE#PBF, LED Display Driver, 2.8 → 36 V, 16-pin TSSOP
- RS Stock No.:
- 798-8831
- Mfr. Part No.:
- LT3478IFE#PBF
- Brand:
- Linear Technology
Bulk discount available
Subtotal (1 unit)*
£6.97
(exc. VAT)
£8.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.97 |
| 5 - 9 | £6.83 |
| 10 - 24 | £4.88 |
| 25 - 99 | £4.78 |
| 100 + | £4.29 |
*price indicative
- RS Stock No.:
- 798-8831
- Mfr. Part No.:
- LT3478IFE#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Supply Current | 4.5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 2.8 → 36 V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Supply Current 4.5 mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 2.8 → 36 V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
