LT3466EFE#PBF, LED Display Driver 20-Segments, 2.7 → 24 V, 16-pin TSSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.13

(exc. VAT)

£7.356

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£3.065£6.13
10 - 18£2.675£5.35
20 - 48£2.625£5.25
50 - 198£2.35£4.70
200 +£2.095£4.19

*price indicative

Packaging Options:
RS Stock No.:
798-8834
Mfr. Part No.:
LT3466EFE#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Number of Segments

20

Current Accuracy

±4%

Maximum Supply Current

15 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Typical Operating Supply Voltage

2.7 → 24 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy